Add To Favorites
Product Overview
Digi-Key Part Number 478-8127-1-ND
Quantity Available 3.869
Can ship immediately
Manufacturer

Manufacturer Part Number

F921C684MPA

Description CAP TANT 0.68UF 16V 20% 0805
Expanded Description 0.68µF ±20% Molded Tantalum Capacitors 16V 0805 (2012 Metric) 12 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F92 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F92
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8127-1

14:10:48 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,19800 1,98
25 0,16160 4,04
50 0,13800 6,90
100 0,11830 11,83
250 0,09864 24,66
500 0,08876 44,38
1.000 0,07495 74,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8127-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,07045
  • Digi-Reel® ? : 478-8127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.869 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback