Add To Favorites
Product Overview
Digi-Key Part Number 478-8121-1-ND
Quantity Available 3.227
Can ship immediately
Manufacturer

Manufacturer Part Number

F920J476MBA

Description CAP TANT 47UF 6.3V 20% 1210
Expanded Description 47µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1.7 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F92 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F92
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm)
Height - Seated (Max) 0.094" (2.40mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8121-1

19:59:59 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,48600 4,86
25 0,41480 10,37
50 0,36760 18,38
100 0,32010 32,01
250 0,27272 68,18
500 0,23716 118,58
1.000 0,20158 201,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8121-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,16939
  • Digi-Reel® ? : 478-8121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback