Add To Favorites
Product Overview
Digi-Key Part Number 478-8118-1-ND
Quantity Available 3.585
Can ship immediately
Manufacturer

Manufacturer Part Number

F920J225MPA

Description CAP TANT 2.2UF 6.3V 20% 0805
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 12 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F92 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F92
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 12 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8118-1

10:09:49 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22000 2,20
25 0,18000 4,50
50 0,15380 7,69
100 0,13190 13,19
250 0,10992 27,48
500 0,09894 49,47
1.000 0,08354 83,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8118-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06882
  • Digi-Reel® ? : 478-8118-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.585 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback