Add To Favorites
Product Overview
Digi-Key Part Number 478-8116-1-ND
Quantity Available 11.567
Can ship immediately

Factory Stock ?: 12.500
Manufacturer

Manufacturer Part Number

F920J107MBA

Description CAP TANT 100UF 6.3V 20% 1210
Expanded Description 100µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets F92 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F92
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8116-1

20:46:05 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,46500 4,65
25 0,39920 9,98
50 0,37240 18,62
100 0,31920 31,92
250 0,29256 73,14
500 0,25268 126,34
1.000 0,21279 212,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8116-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: 0,18502
  • Digi-Reel® ? : 478-8116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.567 - Immediate
    12.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback