Add To Favorites
Product Overview
Digi-Key Part Number 478-8106-1-ND
Quantity Available 8.327
Can ship immediately
Manufacturer

Manufacturer Part Number

F911E106MCC

Description CAP TANT 10UF 25V 20% 2312
Expanded Description 10µF ±20% Molded Tantalum Capacitors 25V 2312 (6032 Metric) 450 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 450 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8106-1

17:42:55 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,68000 1,68
10 1,35700 13,57
25 1,23360 30,84
50 1,18420 59,21
100 1,03620 103,62
250 0,88816 222,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8106-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,74894
  • Digi-Reel® ? : 478-8106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.327 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback