Add To Favorites
Product Overview
Digi-Key Part Number 478-8104-1-ND
Quantity Available 1.191
Can ship immediately
Manufacturer

Manufacturer Part Number

F911C476MNC

Description CAP TANT 47UF 16V 20% 2917
Expanded Description 47µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1789-1-ND TPSD476K025R0150 AVX Corporation Cut Tape (CT) ? 2.429 - Immediate
2,23000 1
478-4119-1-ND TPSD476M016R0150 AVX Corporation Cut Tape (CT) ? 563 - Immediate
2,31000 1
478-1788-1-ND TPSD476K016R0150 AVX Corporation Cut Tape (CT) ? 0
3,00000 1
Additional Resources
Standard Package ? 1
Other Names 478-8104-1

01:01:17 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,64200 16,42
25 1,49280 37,32
50 1,43300 71,65
100 1,25390 125,39
250 1,07476 268,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8104-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,83072
  • Digi-Reel® ? : 478-8104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback