Add To Favorites
Product Overview
Digi-Key Part Number 478-9388-1-ND
Quantity Available 1.995
Can ship immediately
Manufacturer

Manufacturer Part Number

F911C336MBA

Description CAP TANT SMD
Expanded Description 33µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 950 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 950 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9388-1

17:59:24 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,91900 9,19
25 0,84280 21,07
50 0,79660 39,83
100 0,68930 68,93
250 0,61272 153,18
500 0,52082 260,41
1.000 0,45955 459,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9388-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,38296
  • Digi-Reel® ? : 478-9388-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback