Add To Favorites
Product Overview
Digi-Key Part Number 478-9387-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

F911C226MBA

Description CAP TANT SMD
Expanded Description 22µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 950 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 950 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9387-1

07:33:37 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 0,91000 9,10
25 0,83360 20,84
50 0,78820 39,41
100 0,68200 68,20
250 0,60628 151,57
500 0,51534 257,67
1.000 0,45471 454,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9387-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,37893
  • Digi-Reel® ? : 478-9387-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback