Add To Favorites
Product Overview
Digi-Key Part Number 478-8102-1-ND
Quantity Available 6.784
Can ship immediately
Manufacturer

Manufacturer Part Number

F911A476MCC

Description CAP TANT 47UF 10V 20% 2312
Expanded Description 47µF ±20% Molded Tantalum Capacitors 10V 2312 (6032 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F91 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F91
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8102-1

08:55:03 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,41800 14,18
25 1,28920 32,23
50 1,23760 61,88
100 1,08290 108,29
250 0,92816 232,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8102-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,76228
  • Digi-Reel® ? : 478-8102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback