Add To Favorites
Product Overview
Digi-Key Part Number 478-8092-1-ND
Quantity Available 400
Can ship immediately
Manufacturer

Manufacturer Part Number

F751C157MDC

Description CAP TANT 150UF 16V 20% 2917
Expanded Description 150µF ±20% Conformal Coated Tantalum Capacitors 16V 2917 (7343 Metric) 220 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 220 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8092-1

04:34:22 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,86000 3,86
10 3,47300 34,73
25 3,24160 81,04
50 3,00980 150,49
100 2,62390 262,39
250 2,31520 578,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8092-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,99822
  • Digi-Reel® ? : 478-8092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback