Add To Favorites
Product Overview
Digi-Key Part Number 478-8089-1-ND
Quantity Available 532
Can ship immediately
Manufacturer

Manufacturer Part Number

F751A477MRC

Description CAP TANT 470UF 10V 20% 2824
Expanded Description 470µF ±20% Conformal Coated Tantalum Capacitors 10V 2824 (7260 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8089-1

11:17:11 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,10000 4,10
10 3,68500 36,85
25 3,43920 85,98
50 3,19360 159,68
100 2,78420 278,42
250 2,45668 614,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8089-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,04722
  • Digi-Reel® ? : 478-8089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 532 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback