Add To Favorites
Product Overview
Digi-Key Part Number 478-8087-1-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

F751A337MDC

Description CAP TANT 330UF 10V 20% 2917
Expanded Description 330µF ±20% Conformal Coated Tantalum Capacitors 10V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4117-1-ND TPSD337M010R0150 AVX Corporation Cut Tape (CT) ? 895 - Immediate
5,42000 1
Additional Resources
Standard Package ? 1
Other Names 478-8087-1

04:49:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,50700 35,07
25 3,27360 81,84
50 3,03940 151,97
100 2,64980 264,98
250 2,33808 584,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8087-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,96534
  • Digi-Reel® ? : 478-8087-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback