Add To Favorites
Product Overview
Digi-Key Part Number 478-8082-1-ND
Quantity Available 1.077
Can ship immediately
Manufacturer

Manufacturer Part Number

F750J687KDC

Description CAP TANT 680UF 6.3V 10% 2917
Expanded Description 680µF ±10% Conformal Coated Tantalum Capacitors 6.3V 2917 (7343 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8082-1

11:40:00 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,29000 4,29
10 3,85800 38,58
25 3,60080 90,02
50 3,34340 167,17
100 2,91480 291,48
250 2,57192 642,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8082-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,08734
  • Digi-Reel® ? : 478-8082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback