Add To Favorites
Product Overview
Digi-Key Part Number 478-8078-1-ND
Quantity Available 294
Can ship immediately
Manufacturer

Manufacturer Part Number

F750J108MRC

Description CAP TANT 1000UF 6.3V 20% 2824
Expanded Description 1000µF ±20% Conformal Coated Tantalum Capacitors 6.3V 2824 (7260 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8078-1

20:45:56 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 3,78800 37,88
25 3,53600 88,40
50 3,28320 164,16
100 2,86230 286,23
250 2,52560 631,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8078-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,10466
  • Digi-Reel® ? : 478-8078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback