Add To Favorites
Product Overview
Digi-Key Part Number 478-8076-1-ND
Quantity Available 1.385
Can ship immediately
Manufacturer

Manufacturer Part Number

F750G477KCC

Description CAP TANT 470UF 4V 10% 2812
Expanded Description 470µF ±10% Conformal Coated Tantalum Capacitors 4V 2812 (7132 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2812 (7132 Metric)
Size / Dimension 0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8076-1

23:07:39 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,24000 4,24
10 3,82000 38,20
25 3,56560 89,14
50 3,31080 165,54
100 2,88630 288,63
250 2,54672 636,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8076-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,12228
  • Digi-Reel® ? : 478-8076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback