Add To Favorites
Product Overview
Digi-Key Part Number 478-8075-1-ND
Quantity Available 1.281
Can ship immediately
Manufacturer

Manufacturer Part Number

F750G228MRC

Description CAP TANT 2200UF 4V 20% 2824
Expanded Description 2200µF ±20% Conformal Coated Tantalum Capacitors 4V 2824 (7260 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max) 0.150" (3.80mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8075-1

15:14:55 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 3,82600 38,26
25 3,57080 89,27
50 3,31580 165,79
100 2,89060 289,06
250 2,55056 637,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8075-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 2,07002
  • Digi-Reel® ? : 478-8075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.281 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback