Add To Favorites
Product Overview
Digi-Key Part Number 478-8072-1-ND
Quantity Available 589
Can ship immediately
Manufacturer

Manufacturer Part Number

F750G108KDC

Description CAP TANT 1000UF 4V 10% 2917
Expanded Description 1000µF ±10% Conformal Coated Tantalum Capacitors 4V 2917 (7343 Metric) 120 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets F72, F75 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F75, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 120 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8072-1

08:52:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 3,71600 37,16
25 3,46800 86,70
50 3,22040 161,02
100 2,80750 280,75
250 2,47720 619,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8072-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,06434
  • Digi-Reel® ? : 478-8072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 589 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback