Add To Favorites
Product Overview
Digi-Key Part Number 478-8726-1-ND
Quantity Available 6.139
Can ship immediately
Manufacturer

Manufacturer Part Number

F381A475MMA

Description CAP TANT POLY 4.7UF 10V SMD
Expanded Description 4.7µF ±20% Molded Tantalum Polymer Capacitor 10V 0603 (1608 Metric) 500 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F38 Series
Featured Product Polymer Solid Electrolytic Capacitors
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 500 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-8726-1

21:23:12 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,45700 4,57
25 0,39120 9,78
50 0,36540 18,27
100 0,31320 31,32
250 0,28712 71,78
500 0,24794 123,97
1.000 0,20880 208,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8726-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,17477
  • Digi-Reel® ? : 478-8726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.139 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback