Add To Favorites
Product Overview
Digi-Key Part Number 478-9526-1-ND
Quantity Available 10.845
Can ship immediately
Manufacturer

Manufacturer Part Number

F380J226MSA

Description CAP TANT POLY 22UF 6.3V SMD
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0805 (2012 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F38 Series
Featured Product Polymer Solid Electrolytic Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
 
Additional Resources
Standard Package ? 1
Other Names 478-9526-1

08:15:36 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,58300 5,83
25 0,49920 12,48
50 0,46580 23,29
100 0,39940 39,94
250 0,36612 91,53
500 0,31618 158,09
1.000 0,26626 266,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9526-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,20801
  • Digi-Reel® ? : 478-9526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback