Add To Favorites
Product Overview
Digi-Key Part Number 478-9696-1-ND
Quantity Available 8.767
Can ship immediately
Manufacturer

Manufacturer Part Number

F380J226MMAAH1

Description CAP TANT POLY 22UF 6.3V SMD
Expanded Description 22µF ±20% Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 200 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets F38 Series
Featured Product Polymer Solid Electrolytic Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F38
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 200 mOhm
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9696-1

20:07:46 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,57600 5,76
25 0,50920 12,73
50 0,47840 23,92
100 0,41200 41,20
250 0,37204 93,01
500 0,31890 159,45
1.000 0,27461 274,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9696-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,21569
  • Digi-Reel® ? : 478-9696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.767 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback