Add To Favorites
Product Overview
Digi-Key Part Number 478-8018-1-ND
Quantity Available 26.216
Can ship immediately
Manufacturer

Manufacturer Part Number

ESD51C104K4T2A-24

Description CAP CER 0.1UF 100V X7R 0805
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets ESD-SAFE MLC Chips
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series ESD-SAFE™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, ESD Protection
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8018-1

00:34:14 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22000 2,20
25 0,17640 4,41
50 0,14680 7,34
100 0,12480 12,48
250 0,09908 24,77
500 0,08808 44,04
1.000 0,07707 77,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8018-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 26.000 - Immediate
  • Unit Price: 0,06554
  • Digi-Reel® ? : 478-8018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback