Add To Favorites
Product Overview
Digi-Key Part Number 478-6281-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ12GA124ZAB

Description CAP 120MF -20% +80% 16V T/H
Expanded Description 120mF -20%, +80%(EDLC) Supercapacitor 16V BZ12, 4 Lead 160 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BestCap Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series BestCap® BZ
Packaging ? Bulk ?
Part Status Active
Capacitance 120mF
Tolerance -20%, +80%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 160 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Through Hole
Mounting Type Through Hole
Package / Case BZ12, 4 Lead
Lead Spacing -
Size / Dimension 1.890" L x 1.181" W (48.00mm x 30.00mm)
Height - Seated (Max) 0.358" (9.10mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 48
Other Names 478-6281

16:58:25 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 53,87000 53,87
10 50,49800 504,98
25 48,81520 1.220,38
50 45,44860 2.272,43
100 43,76530 4.376,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback