Add To Favorites
Product Overview
Digi-Key Part Number 478-6277-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ05FB682ZSB

Description CAP 6.8MF -20% +80% 15V SMD
Expanded Description 6.8mF -20%, +80%(EDLC) Supercapacitor 15V BZ05, 3 Lead 500 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BestCap Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series BestCap® BZ
Packaging ? Bulk ?
Part Status Active
Capacitance 6.8mF
Tolerance -20%, +80%
Voltage - Rated 15V
ESR (Equivalent Series Resistance) 500 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case BZ05, 3 Lead
Lead Spacing -
Size / Dimension 0.787" L x 0.591" W (20.00mm x 15.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
  • FYL0H103ZF - KEMET | 399-10789-ND DigiKey Electronics
  • FYL0H103ZF
  • KEMET
  • CAP 10MF -20% +80% 5.5V T/H
  • Unit Price 1,65000
  • 399-10789-ND
Additional Resources
Standard Package ? 400
Other Names 478-6277

09:29:18 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,70000 15,70
10 14,91700 149,17
25 14,13200 353,30
50 12,56180 628,09
100 11,77670 1.177,67
250 10,99164 2.747,91
500 10,44204 5.221,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback