Add To Favorites
Product Overview
Digi-Key Part Number 478-6278-ND
Quantity Available 373
Can ship immediately
Manufacturer

Manufacturer Part Number

BZ055A683ZSB

Description CAP 68MF -20% +80% 5.5V SMD
Expanded Description 68mF -20%, +80%(EDLC) Supercapacitor 5.5V BZ05, 3 Lead 125 mOhm 1000 Hrs @ 70°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets BestCap Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series BestCap® BZ
Packaging ? Bulk ?
Part Status Active
Capacitance 68mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 125 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination Solder Pads
Mounting Type Surface Mount
Package / Case BZ05, 3 Lead
Lead Spacing -
Size / Dimension 0.787" L x 0.591" W (20.00mm x 15.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 478-6278

19:07:51 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,11000 15,11
10 14,35000 143,50
25 13,59520 339,88
50 12,08460 604,23
100 11,32920 1.132,92
250 10,57396 2.643,49
500 10,04526 5.022,63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback