Add To Favorites
Product Overview
Digi-Key Part Number 478-9528-6-ND
Quantity Available 4.548
Can ship immediately

Factory Stock ?: 532.000
Manufacturer

Manufacturer Part Number

709296001017006

Description CONN SSL POKE-IN CONT 22-26AWG
Expanded Description 22-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 70-9296 Series
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 70-9296
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Poke-In Wire
Number of Positions 1
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch -
Wire Gauge 22-26 AWG
Features -
Contact Finish Tin
Contact Material Phosphor Bronze
Fastening Type -
Housing Color Silver
Housing Material -
Operating Temperature -40°C ~ 125°C
Voltage Rating 300V
Current Rating 8A
Mating Cycles 5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-9528-6

07:56:03 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,23000 2,30
100 0,16100 16,10
500 0,13802 69,01
1.000 0,11502 115,02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback