Add To Favorites
Product Overview
Digi-Key Part Number 478-5917-1-ND
Quantity Available 4.094
Can ship immediately
Manufacturer

Manufacturer Part Number

2225WC223KAT1A

Description CAP CER 0.022UF 2.5KV X7R 2225
Expanded Description 0.022µF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5917-1

04:55:25 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 3,61900 36,19
25 3,40160 85,04
50 3,11240 155,62
100 2,82290 282,29
250 2,31624 579,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5917-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,82530
  • Digi-Reel® ? : 478-5917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback