Add To Favorites
Product Overview
Digi-Key Part Number 478-5923-1-ND
Quantity Available 11.761
Can ship immediately
Manufacturer

Manufacturer Part Number

2225GC333KAZ1A

Description CAP CER 0.033UF 2KV X7R 2225
Expanded Description 0.033µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5923-1

16:58:20 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,48900 34,89
25 3,25680 81,42
50 3,02420 151,21
100 2,63640 263,64
250 2,32620 581,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5923-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 2,00988
  • Digi-Reel® ? : 478-5923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback