Add To Favorites
Product Overview
Digi-Key Part Number 478-3022-1-ND
Quantity Available 2.614
Can ship immediately
Manufacturer

Manufacturer Part Number

2225AA822KAT1A

Description CAP CER 8200PF 1KV NP0 2225
Expanded Description 8200pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2225AA822JAT9A-ND 2225AA822JAT9A AVX Corporation Bulk ? 0
1,30442 1.000  Non-Stock ?
2225AA822KATME-ND 2225AA822KATME AVX Corporation Tape & Reel (TR) ? 0
1,12402 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-3022-1

23:57:45 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,02000 3,02
10 2,44500 24,45
25 2,22280 55,57
50 2,13380 106,69
100 1,86710 186,71
250 1,60040 400,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3022-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,23702
  • Digi-Reel® ? : 478-3022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.614 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback