Add To Favorites
Product Overview
Digi-Key Part Number 478-5926-1-ND
Quantity Available 2.166
Can ship immediately
Manufacturer

Manufacturer Part Number

2220SC473KAZ1A

Description CAP CER 0.047UF 1.5KV X7R 2220
Expanded Description 0.047µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.130" (3.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5926-1

17:17:19 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,90000 3,90
10 3,14400 31,44
25 2,95600 73,90
50 2,70420 135,21
100 2,45260 245,26
250 2,01236 503,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5926-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,62830
  • Digi-Reel® ? : 478-5926-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback