Add To Favorites
Product Overview
Digi-Key Part Number 478-4514-1-ND
Quantity Available 7.006
Can ship immediately
Manufacturer

Manufacturer Part Number

209257016001013

Description CONN RECEPTACLE 16 POS SMD
Expanded Description 16 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets XX-9257 Reduced Size I/O
Featured Product AVX - 9257 Series
Catalog Page 221 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9257
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Blade Socket
Style Board to Cable/Wire
Number of Positions 16
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 31.5µin (0.80µm)
Insulation Color -
Insulation Height 0.118" (3.00mm)
Contact Length - Post -
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Shielded, Solder Retention
Current Rating 1A per Contact
Voltage Rating 125VAC
Applications General Purpose, Industrial, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape -
Contact Material Beryllium Copper
Contact Finish Thickness - Post -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 478-4514-1

08:48:32 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,89000 48,90
25 4,48320 112,08
50 4,27920 213,96
100 4,07530 407,53
250 3,56588 891,47
500 3,46402 1.732,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4514-2-ND
  • Minimum Quantity: 1.100
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 2,68600
  • Digi-Reel® ? : 478-4514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback