Add To Favorites
Product Overview
Digi-Key Part Number 478-3018-1-ND
Quantity Available 2.742
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

1825WC562KAT1A

Description CAP CER 5600PF 2.5KV X7R 1825
Expanded Description 5600pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 2500V (2.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3018-1

10:49:47 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 0,94900 9,49
25 0,87040 21,76
50 0,82280 41,14
100 0,71220 71,22
250 0,63300 158,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3018-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,48090
  • Digi-Reel® ? : 478-3018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.742 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback