Add To Favorites
Product Overview
Digi-Key Part Number 478-4008-1-ND
Quantity Available 10.542
Can ship immediately
Manufacturer

Manufacturer Part Number

1825GC103KAT1A

Description CAP CER 10000PF 2KV X7R 1825
Expanded Description 10000pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5939-1-ND 1825HC103KAT1A AVX Corporation Cut Tape (CT) ? 4.030 - Immediate
2,55000 1
1825GC103JAT1A-ND 1825GC103JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,65875 1.000  Non-Stock ?
1825WC103KAT1A-ND 1825WC103KAT1A AVX Corporation Tape & Reel (TR) ? 0
0,54896 2.000  Non-Stock ?
1825GC103KATBE-ND 1825GC103KATBE AVX Corporation Tape & Reel (TR) ? 0
0,63018 1.500  Non-Stock ?
1825GC103KATRE-ND 1825GC103KATRE AVX Corporation Tape & Reel (TR) ? 0
0,56716 4.000  Non-Stock ?
1825GC103KATME-ND 1825GC103KATME AVX Corporation Tape & Reel (TR) ? 0
0,58817 2.000  Non-Stock ?
1825GC103KAT96-ND 1825GC103KAT96 AVX Corporation Tape & Reel (TR) ? 0
0,58817 1.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-4008-1

18:33:52 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,23400 12,34
25 1,13160 28,29
50 1,06980 53,49
100 0,92580 92,58
250 0,82288 205,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4008-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,62518
  • Digi-Reel® ? : 478-4008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.542 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback