Add To Favorites
Product Overview
Digi-Key Part Number 478-5950-1-ND
Quantity Available 20.828
Can ship immediately
Manufacturer

Manufacturer Part Number

1812GC822KAZ1A

Description CAP CER 8200PF 2KV X7R 1812
Expanded Description 8200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FLEXITERM High Volt MLC Chips
Ceramic Cap Catalog
Product Training Modules FLEXITERM and FLEXISAFE Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2046 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5950-1

08:50:33 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,69700 6,97
25 0,61720 15,43
50 0,57960 28,98
100 0,49920 49,92
250 0,45084 112,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5950-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 20.500 - Immediate
  • Unit Price: 0,34542
  • Digi-Reel® ? : 478-5950-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback