Add To Favorites
Product Overview
Digi-Key Part Number 478-5951-1-ND
Quantity Available 4.595
Can ship immediately
Manufacturer

Manufacturer Part Number

1812GC822KAT1A

Description CAP CER 8200PF 2KV X7R 1812
Expanded Description 8200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5951-1

06:54:31 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,75900 7,59
25 0,69600 17,40
50 0,65780 32,89
100 0,56940 56,94
250 0,50612 126,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5951-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,40668
  • Digi-Reel® ? : 478-5951-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback