Add To Favorites
Product Overview
Digi-Key Part Number 478-2996-1-ND
Quantity Available 4.091
Can ship immediately
Manufacturer

Manufacturer Part Number

1812CC333KAT1A

Description CAP CER 0.033UF 630V X7R 1812
Expanded Description 0.033µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812AC333JAT1A-ND 1812AC333JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,51599 2.000  Non-Stock ?
1812AC333KAT1A-ND 1812AC333KAT1A AVX Corporation Tape & Reel (TR) ? 0
0,42999 2.000  Non-Stock ?
1812CC333KATME-ND 1812CC333KATME AVX Corporation Tape & Reel (TR) ? 0
0,47030 2.000  Non-Stock ?
1812CC333JATME-ND 1812CC333JATME AVX Corporation Tape & Reel (TR) ? 0
0,55630 2.000  Non-Stock ?
1812CC333KBT1A-ND 1812CC333KBT1A AVX Corporation Tape & Reel (TR) ? 0
1,10185 1.000  Non-Stock ?
1812CC333KATBE-ND 1812CC333KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812CC333JAT1A-ND 1812CC333JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,51599 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2996-1

22:23:26 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,62900 6,29
25 0,55640 13,91
50 0,52260 26,13
100 0,44990 44,99
250 0,40636 101,59
500 0,34830 174,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2996-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,26778
  • Digi-Reel® ? : 478-2996-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback