Add To Favorites
Product Overview
Digi-Key Part Number 478-2992-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

1812AC273KAT1A

Description CAP CER 0.027UF 1KV X7R 1812
Expanded Description 0.027µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812AC273KATME-ND 1812AC273KATME AVX Corporation Tape & Reel (TR) ? 0
0,48569 2.000  Non-Stock ?
1812AC273JAT1A-ND 1812AC273JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,53287 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2992-1

02:34:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,66600 6,66
25 0,59000 14,75
50 0,55400 27,70
100 0,47700 47,70
250 0,43088 107,72
500 0,36934 184,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2992-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27654
  • Digi-Reel® ? : 478-2992-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback