Add To Favorites
Product Overview
Digi-Key Part Number 478-2988-1-ND
Quantity Available 22.682
Can ship immediately
Manufacturer

Manufacturer Part Number

1812AA471JAT1A

Description CAP CER 470PF 1KV NP0 1812
Expanded Description 470pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812SA471JAT1A-ND 1812SA471JAT1A AVX Corporation Tape & Reel (TR) ? 0
0,51599 2.000  Non-Stock ?
478-2999-1-ND 1812GA471JAT1A AVX Corporation Cut Tape (CT) ? 8.556 - Immediate
0,92000 1
1812AA471JATME-ND 1812AA471JATME AVX Corporation Tape & Reel (TR) ? 0
0,55630 2.000  Non-Stock ?
1812SA471JATME-ND 1812SA471JATME AVX Corporation Tape & Reel (TR) ? 0
0,55630 2.000  Non-Stock ?
1812GA471JATME-ND 1812GA471JATME AVX Corporation Tape & Reel (TR) ? 0
0,55630 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2988-1

13:18:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74200 7,42
25 0,68000 17,00
50 0,64280 32,14
100 0,55630 55,63
250 0,49448 123,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2988-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 22.500 - Immediate
  • Unit Price: 0,39736
  • Digi-Reel® ? : 478-2988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback