Add To Favorites
Product Overview
Digi-Key Part Number 478-2987-1-ND
Quantity Available 4.269
Can ship immediately
Manufacturer

Manufacturer Part Number

1812AA221KAT1A

Description CAP CER 220PF 1KV NP0 1812
Expanded Description 220pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.100" (2.54mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1812SA221KAT9A-ND 1812SA221KAT9A AVX Corporation Bulk ? 0
0,42999 2.000  Non-Stock ?
1812AA221KATBE-ND 1812AA221KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812WA221JAT9A-ND 1812WA221JAT9A AVX Corporation Bulk ? 0
0,55285 1.500  Non-Stock ?
1812WA221KATBE-ND 1812WA221KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812WA221KAT9A-ND 1812WA221KAT9A AVX Corporation Bulk ? 0
0,42999 2.000  Non-Stock ?
478-4730-1-ND 1812HA221JAT1A AVX Corporation Cut Tape (CT) ? 2.340 - Immediate
1,14000 1
478-4731-1-ND 1812HA221KAT1A AVX Corporation Cut Tape (CT) ? 1.990 - Immediate
1,07000 1
1812AA221JATBE-ND 1812AA221JATBE AVX Corporation Tape & Reel (TR) ? 0
0,59603 1.500  Non-Stock ?
1812AA221JAT9A-ND 1812AA221JAT9A AVX Corporation Bulk ? 0
0,55285 1.500  Non-Stock ?
1812GA221JAT9A-ND 1812GA221JAT9A AVX Corporation Bulk ? 0
0,55285 1.500  Non-Stock ?
1812GA221JATBE-ND 1812GA221JATBE AVX Corporation Tape & Reel (TR) ? 0
0,59603 1.500  Non-Stock ?
1812GA221KATBE-ND 1812GA221KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812GA221KAT9A-ND 1812GA221KAT9A AVX Corporation Bulk ? 0
0,42999 2.000  Non-Stock ?
1812HA221JATBE-ND 1812HA221JATBE AVX Corporation Tape & Reel (TR) ? 0
0,59603 1.500  Non-Stock ?
1812HA221KATBE-ND 1812HA221KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812SA221JATBE-ND 1812SA221JATBE AVX Corporation Tape & Reel (TR) ? 0
0,59603 1.500  Non-Stock ?
1812SA221JAT9A-ND 1812SA221JAT9A AVX Corporation Bulk ? 0
0,55285 1.500  Non-Stock ?
1812SA221KATBE-ND 1812SA221KATBE AVX Corporation Tape & Reel (TR) ? 0
0,50389 1.500  Non-Stock ?
1812AA221KATME-ND 1812AA221KATME AVX Corporation Tape & Reel (TR) ? 0
0,47030 2.000  Non-Stock ?
1812AA221KATRE-ND 1812AA221KATRE AVX Corporation Tape & Reel (TR) ? 0
0,45351 4.000  Non-Stock ?
1812WA221JATBE-ND 1812WA221JATBE AVX Corporation Tape & Reel (TR) ? 0
0,59603 1.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 478-2987-1

21:58:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,73300 7,33
25 0,64920 16,23
50 0,60940 30,47
100 0,52480 52,48
250 0,47408 118,52
500 0,40634 203,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-2987-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,31241
  • Digi-Reel® ? : 478-2987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.269 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback