Add To Favorites
Product Overview
Digi-Key Part Number 478-5955-1-ND
Quantity Available 7.701
Can ship immediately
Manufacturer

Manufacturer Part Number

1808HC182KAZ1A

Description CAP CER 1800PF 3KV X7R 1808
Expanded Description 1800pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets FLEXITERM High Volt MLC Chips
Ceramic Cap Catalog
Product Training Modules FLEXITERM and FLEXISAFE Capacitors
Catalog Page 2046 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1800pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5955-1

06:52:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,41900 14,19
25 1,30080 32,52
50 1,22960 61,48
100 1,06420 106,42
250 0,94596 236,49
500 0,80408 402,04
1.000 0,70948 709,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5955-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,59124
  • Digi-Reel® ? : 478-5955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback