Add To Favorites
Product Overview
Digi-Key Part Number 478-5958-1-ND
Quantity Available 1.859
Can ship immediately
Manufacturer

Manufacturer Part Number

1808GC332KAT1A

Description CAP CER 3300PF 2KV X7R 1808
Expanded Description 3300pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.080" (2.03mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5958-1

12:47:00 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,53200 5,32
25 0,45560 11,39
50 0,42540 21,27
100 0,36460 36,46
250 0,33424 83,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5958-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,25800
  • Digi-Reel® ? : 478-5958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback