Add To Favorites
Product Overview
Digi-Key Part Number 478-5962-1-ND
Quantity Available 1.164
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

1210SC562KAT1A

Description CAP CER 5600PF 1.5KV X7R 1210
Expanded Description 5600pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5962-1

07:16:27 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42700 4,27
25 0,36440 9,11
50 0,32260 16,13
100 0,28110 28,11
250 0,23948 59,87
500 0,20824 104,12
1.000 0,17701 177,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5962-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,14743
  • Digi-Reel® ? : 478-5962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.164 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback