Add To Favorites
Product Overview
Digi-Key Part Number 478-5047-1-ND
Quantity Available 19.616
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

12106D107KAT2A

Description CAP CER 100UF 6.3V X5R 1210
Expanded Description 100µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.79mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5047-1

08:22:24 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,67000 1,67
10 1,32300 13,23
25 1,21200 30,30
50 1,14600 57,30
100 0,99170 99,17
250 0,88148 220,37
500 0,74926 374,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5047-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 19.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,59028
  • Digi-Reel® ? : 478-5047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.616 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : 12106D107KAT9A-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,28997
Send Feedback