Add To Favorites
Product Overview
Digi-Key Part Number 478-7456-1-ND
Quantity Available 2.338
Can ship immediately
Manufacturer

Manufacturer Part Number

1206SC122KAT2A

Description CAP CER 1200PF 1.5KV X7R 1206
Expanded Description 1200pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets High Voltage MLC Chips Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-7456-1

10:34:22 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,47100 4,71
25 0,40360 10,09
50 0,37660 18,83
100 0,32280 32,28
250 0,29592 73,98
500 0,25558 127,79
1.000 0,21522 215,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7456-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,19237
  • Digi-Reel® ? : 478-7456-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback