Add To Favorites
Product Overview
Digi-Key Part Number 478-5354-1-ND
Quantity Available 15.232
Can ship immediately
Manufacturer

Manufacturer Part Number

1206AC682KAZ1A

Description CAP CER 6800PF 1KV X7R 1206
Expanded Description 6800pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive, SMPS Filtering
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.060" (1.52mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-5354-1

07:52:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71300 7,13
25 0,63160 15,79
50 0,59280 29,64
100 0,51050 51,05
250 0,46112 115,28
500 0,39524 197,62
1.000 0,34035 340,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5354-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,28428
  • Digi-Reel® ? : 478-5354-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback