Add To Favorites
Product Overview
Digi-Key Part Number 478-7449-1-ND
Quantity Available 16.313
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

12065C104J4Z2A

Description CAP CER 0.1UF 50V X7R 1206
Expanded Description 0.10µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-7449-1

19:51:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22400 2,24
25 0,18360 4,59
50 0,15640 7,82
100 0,13420 13,42
250 0,11180 27,95
500 0,10060 50,30
1.000 0,08496 84,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7449-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,06788
  • Digi-Reel® ? : 478-7449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.313 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback