Add To Favorites
Product Overview
Digi-Key Part Number 478-8718-1-ND
Quantity Available 17.803
Can ship immediately
Manufacturer

Manufacturer Part Number

12061Z475KAT2A

Description CAP CER 4.7UF 100V X7S 1206
Expanded Description 4.7µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets X7S Dielectric
12061Z475KAT2A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-8718-1

04:34:20 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,26500 12,65
25 1,16000 29,00
50 1,09660 54,83
100 0,94890 94,89
250 0,84352 210,88
500 0,71698 358,49
1.000 0,63263 632,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8718-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,51344
  • Digi-Reel® ? : 478-8718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.803 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback