Add To Favorites
Product Overview
Digi-Key Part Number 478-3579-1-ND
Quantity Available 6.731
Can ship immediately
Manufacturer

Manufacturer Part Number

12061C224KAZ2A

Description CAP CER 0.22UF 100V X7R 1206
Expanded Description 0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series FLEXITERM®
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.070" (1.78mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3579-1

18:12:01 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,46300 4,63
25 0,39520 9,88
50 0,35000 17,50
100 0,30480 30,48
250 0,25968 64,92
500 0,22580 112,90
1.000 0,19193 191,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3579-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15708
  • Digi-Reel® ? : 478-3579-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback