Add To Favorites
Product Overview
Digi-Key Part Number 478-5675-1-ND
Quantity Available 14.643
Can ship immediately
Manufacturer

Manufacturer Part Number

109159004101116

Description CONN SSL PLUG 4POS 3MM SOLDER
Expanded Description SSL Connector 4 Position Plug Board to Board 0.118" (3.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets xx-9159-zzz-101-x16
Product Training Modules LED Lighting
Catalog Page 506 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series 9159
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Board
Connector Type Plug
Number of Positions 4
Mounting Type Surface Mount, Right Angle
Termination Solder
Pitch 0.118" (3.00mm)
Fastening Type -
Features Solder Retention
Housing Color White
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Operating Temperature -40°C ~ 125°C
Voltage Rating 125V
Current Rating 5A per Contact
Ingress Protection -
Mating Cycles 10
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-5675-1

19:19:29 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,82700 8,27
100 0,71390 71,39
500 0,58414 292,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5675-2-ND
  • Minimum Quantity: 1.400
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,47203
  • Digi-Reel® ? : 478-5675-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.643 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback