Add To Favorites
Product Overview
Digi-Key Part Number 478-3609-1-ND
Quantity Available 14.299
Can ship immediately
Manufacturer

Manufacturer Part Number

08055F103K4T2A

Description CAP CER 10000PF 50V X8R 0805
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.94mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-3609-1

14:12:02 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14600 1,46
25 0,11680 2,92
50 0,09720 4,86
100 0,08270 8,27
250 0,06568 16,42
500 0,05836 29,18
1.000 0,05107 51,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3609-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04295
  • Digi-Reel® ? : 478-3609-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback