Add To Favorites
Product Overview
Digi-Key Part Number 478-6043-1-ND
Quantity Available 34.446
Can ship immediately
Manufacturer

Manufacturer Part Number

08053D475KAT2A

Description CAP CER 4.7UF 25V X5R 0805
Expanded Description 4.7µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets X5R Dielectric
Ceramic Cap Catalog
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2039 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 478-6043-1

08:00:45 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26400 2,64
25 0,21640 5,41
50 0,18460 9,23
100 0,15820 15,82
250 0,13188 32,97
500 0,11868 59,34
1.000 0,10022 100,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6043-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 33.000 - Immediate
  • Unit Price: 0,08486
  • Digi-Reel® ? : 478-6043-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback